29820 | Proxxon
Battery-angle polisher WP/A UN3481
NCNR (non cancelable / non returnable)
Cordless angle polisher, 29820, Proxxon
Cordless angle polisher with rotary motion for efficient polishing and for cleaning, rust removal and the "finishing touches" after varnishing. Balanced special motor, powerful, quiet and long-lasting. Quiet planetary gear in diecast aluminium housing and continuously variable speed control for low and constant speeds even during high contact pressure. Main housing of glassfibre reinforced polyamide with soft component.
Securely stored in stylish case made of high-grade polypropylene with original equipment for immediate use: Foam backing pad Ø50 mm with hook and loop fastening, polishing sponge (medium hard), lambswool polishing disc, polishing felt (medium hard), 12 sanding discs grit 2000, two-stage SONAX polishing emulsion for refurbishing paintwork (2x 25 ml), as well as a microfibre cloth. Set includes WP/A, lithium-ion battery Li/A2 (10.8V) and rapid battery charger LG/A2.
Features
- Problem solver in the automotive sector
- High quality 10.8 V lithium-ion battery with 2.6 Ah for highest performance
- One battery charge allows for at least 30 minutes of use even at maximum power
| Filter | Property | Value |
|---|---|---|
| Version | battery angle polisher | |
| Rated voltage | 10.8 V | |
| speed | 2800 1/min |
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672920 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |