29815 | Proxxon
Batt. angle grinder LHW/A UN3481
Order No.: 04L0493
EAN: 4006274298156
MPN:
29815
LHW/A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.6808 € *
Available: 1 pcs.
Cordless angle grinder, 29815, Proxxon
Cordless long neck angle grinder for working on steel, non-ferrous metal, glass, ceramics, wood and plastic. For cutting, roughing and grinding. With variable electronic speed control for high torque, even in the lower speed range. A corundum grinding disc (grit 60), a fan sander (grit 100) and a reinforced cutting disc are included. Safely stored in an attractive plastic case. Set includes LHW/A, lithium-ion battery Li/A2 (10.8 V) and rapid battery charger LG/A2.
Features
- One battery charge allows for at least 30 minutes of use even at maximum power
- Gear head of die-cast aluminium
- Main housing of glass-fibre reinforced polyamide with soft component in grip area
- With continuously variable speed control and special balanced DC motor: powerful, quiet and durable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | battery long neck angle grinder | |
| Rated voltage | 10.8 V | |
| speed | 16000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672920 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |