28660 | Proxxon
Angle Polisher WP/E
NCNR (non cancelable / non returnable)
Angle polisher, 28660, Proxxon
The 28660 angle polisher features rotary motion for efficient polishing and for cleaning, rust removal and the "finishing touches" after varnishing. Balanced special motor, powerful, quiet and long-lasting. Quiet planetary gear in diecast aluminium housing and continuously variable speed control (full-wave electronics) for low and constant speeds even during high contact pressure. Main housing of glassfibre reinforced polyamide with soft component.
Securely stored in stylish case made of high-grade polypropylene with original equipment for immediate use: Foam backing pad Ø50 mm with hook and loop fastening, polishing sponge (medium hard), lambswool polishing disc, polishing felt (medium hard), 12 sanding discs K 2000, two-stage SONAX polishing emulsion for refurbishing paintwork (2x 25 ml), as well as a microfibre cloth.
| Filter | Property | Value |
|---|---|---|
| Version | angle polisher | |
| Rated voltage | 230 V | |
| Power | 100 W | |
| speed | 2800 1/min |
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672985 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |