28594 | Proxxon

Pensander PS 13

Order No.: 04L0367
EAN: 4006274285941
MPN:
28594
PS 13
28594 Proxxon Multitools, Grinders and Sanders Image 1
28594 Proxxon Multitools, Grinders and Sanders Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5124 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
28.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.5124 €

Pensander , 28594, Proxxon

This product ideal for working on surfaces in recesses, slots and small corners. Linear (not rotating) stroke. Long-lasting special DC motor. Housing of glass-fibre reinforced polyamide. Housing of glass-fibre reinforced polyamide. Four sanding arbors with straight shanks and four angled (all different shapes) as well as three sheets of pre-profiled self-adhesive sanding pads are included.

Technical specifications
Filter Property Value
Version pen grinder
Rated voltage 18 V
speed 8000 1/min
Logistics
Property Value
Customs tariff number 84672959
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes