28547 | Proxxon
Long neck angle grinder LHW
Order No.: 04L0347
EAN: 4006274285477
MPN:
28547
LHW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Available: 1 pcs.
Angle grinder, 28547, Proxxon
Long neck angle grinder LHW for cutting, rough-machining, grinding and carving wood. Special balanced, powerful, quiet and long-lasting DC motor. Stable head made of glass-fibre reinforced polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | long neck angle grinder | |
| Rated voltage | 230 V | |
| Power | 100 W | |
| speed | 15000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672951 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |