28536 | Proxxon
Belt sander BS/E
Order No.: 04L0346
EAN: 4006274285361
MPN:
28536
BS/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.6263 € *
Standard delivery time from the manufacturer is: On Request
Belt sander, 28536, Proxxon
Belt sander for shape finishing, mortising, fine polishing (flat surfaces). Also for de-burring metal, paint removal and fine finishing. Head of die-cast aluminium for high stability and precise ball bearing fitting. Main housing made of glass-fibre reinforced polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | belt sander | |
| Rated voltage | 230 V | |
| Power | 80 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84672953 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |