28092 | Proxxon
Scroll saw DSH
NCNR (non cancelable / non returnable)
Scroll saw, 28092, Proxxon
The right device for mould construction, precision mechanics, model building, architectural model building, designing, toy manufacturing (puzzles as well), carpentry (refurbishing antique furniture). Also ideal for schools and training workshops. For standard saw blades with pin ends. But normal fretsaw blades without pins also can be securely clamped.
Slender saw arm of die-cast aluminium for unobstructed view from top. Air blower with adjustable air nozzle. Sturdy table of die-cast aluminium (360 x 180mm), can be tilted by 45° for mitre sawing. Base housing of cast steel for stability and working without vibrations. Includes 5 each coarse and fine saw blades.
| Filter | Property | Value |
|---|---|---|
| Version | 2-gear scroll saw | |
| Rated voltage | 230 V | |
| Power | 205 W | |
| speed | 1400 1/min |
| Property | Value |
|---|---|
| Customs tariff number | 84659190 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |