27180 | Proxxon
Polishing Machine PM 100
Order No.: 04L0264
EAN: 4006274271807
MPN:
27180
PM 100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
299.4635 € *
Available: 1 pcs.
Polishing machine, 27180, Proxxon
Polishing machine for standard brushes and inserts up to 102 mm. With long, ball bearing mounted main shaft and adjustable protective guards to work cleanly with polishing pastes. Powerful drive through DC motor with speed control (full-wave electronics). For high starting torque and enormous traction even during strong contact pressure. Firm mounting with screws, but also with the attached screw clamp in horizontal or vertical position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polishing machine | |
| Rated voltage | 230 V | |
| Power | 140 W | |
| speed | 3100 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84609000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |