27172 | Proxxon
Micro-bandsaw MBS 240/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
377.9202 € *
Standard delivery time from the manufacturer is: On Request
Micro-bandsaw, 27172, Proxxon
Solid, ribbed die-cast aluminium housing. Double ball bearing mounted aluminium pulleys. Sturdy, plane-milled table with slot for mitre gauge (tilts through 45° for accurate mitre sawing). Triple ball bearing blade guide system, adjustable in height and width for different widths of saw blades.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MICRO band saw | |
| Rated voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84659110 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |