27088 | Proxxon
Scroll saw DS 230/E
NCNR (non cancelable / non returnable)
Scroll saw, 27088, Proxxon
The ideal machine for the delicate job: model building, toy making and precision mechanics. With electronic speed control. Saw frame with 300mm throat made from very stable ribbed die-cast aluminium. Blade guide with integrated blower. Height adjustable head (3 positions) offering important advantages (see description on the right).
Low noise and persevering AC motor with high life expectancy. Quiet and wear-resistant drive via toothed belts. Adjustable mitre fence and angle stop with scale. Includes 5 saw blades (3 coarse-toothed and 2 fine-toothed).
| Filter | Property | Value |
|---|---|---|
| Version | scroll saw | |
| Rated voltage | 230 V | |
| Power | 85 W | |
| speed | 2500 1/min |
| Property | Value |
|---|---|
| Customs tariff number | 84659190 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |