27070 | Proxxon
Table saw FET
Order No.: 04L0249
EAN: 4006274270701
MPN:
27070
FET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
509.9983 € *
Standard delivery time from the manufacturer is: On Request
Table saw, 27070, Proxxon
The 27070 table saw is used for fine mechanics, model building, mould construction, toy manufacture, architects, model carpenters and fitters. For cutting wood, non-ferrous metals, plastics, Plexiglas, glass fibre reinforced sheets, foam and many other materials. Stable construction because load bearing parts and plane-milled table are made of die-cast aluminium.
Features
- Extendable table extension with integrated auxiliary stop
- Saw blade protection runs up automatically when sawing
- Clamping screw for height adjustment and pivoting the hard metal-equipped sawblade
- Scale helps when adjusting the longitudinal stop
- Angle stop with stop rail of aluminium and adjustable limit stop for manufacturing parts of equal length and the same angle
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fine cutting table saw | |
| Rated voltage | 230 V | |
| speed | 7000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84659120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |