27050 | Proxxon
Micro-shaper MP 400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.6815 € *
Standard delivery time from the manufacturer is: On Request
MICRO shaper, 27050, Proxxon
This product is used for crafting picture frames and for separating. Also enables exact manufacturing of edges and longitudinal cuts (for model building, e.g. for doors, flaps and housing parts). Powerful dust-protected motor with toothed belt drive. Double ball-bearing spindle. Milling cutter height adjustment by hand wheel. Stable aluminium table with longitudinal and angle stop as well as cutter guard. Adapter for vacuum cleaner fits standard household vacuum cleaners.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MICRO profiling unit | |
| Rated voltage | 230 V | |
| Power | 100 W | |
| speed | 25000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84596990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |