27040 | Proxxon
Planing machine DH 40
Order No.: 04L0244
EAN: 4006274270404
MPN:
27040
DH 40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
704.8489 € *
Standard delivery time from the manufacturer is: On Request
Thickness planer, 27040, Proxxon
Load bearing components are all made of die-cast aluminium, with milled seats for bearings and spindles. These characterics are essential for vibration-free, smooth thicknessing of soft and hard woods. Automatic even feed with anti-kickback device: The knurled, spring-mounted infeed roller transports even irregularly shaped work pieces. A rubber-coated outfeed roller prevents marking the newly planed surface. Precision planer block with two HSS planer blades.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | thickness planer | |
| Rated voltage | 230 V | |
| Power | 200 W | |
| speed | 6000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84659200 |
| Country of origin | LU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |