21200 | Proxxon
Drill sharpener BSG 220
Order No.: 04L0008
EAN: 4006274212008
MPN:
21200
BSG 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
218.246 € *
Standard delivery time from the manufacturer is: On Request
Drill sharpener, 21200, Proxxon
The sharpening operation is controlled exactly by means of the movable carriage. This moves from left to right and also rotates the drill bit on its own axis. This operation yields the correct relief angle. The carriage is fitted with a feed screw for fine feed. A dressing stone, ensuring a sharp cutting surface, is also fitted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | drill sharpener | |
| Rated voltage | 230 V | |
| Power | 85 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84603900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |