27200 | Proxxon
MICRO press, for pressing in, pressing out, riveting, imprinting, edging, bending of wires and sheets. Embossing, beading and crimping of easy to form materials, 27200, MP 120
NCNR (non cancelable / non returnable)
MICRO-Press, 27200, Proxxon
Pressing in, pressing out, riveting, imprinting, edging, bending of wires and sheets. Embossing, beading and crimping of easy to form materials. With 5 cylindrical pressing tools (surface hardened) being inserted into the toothed rack and fixed with a knurled screw: Ø 3-4-5-6 and 8 mm. One each semi-spherical profile Ø 3 and Ø 9 mm as well as a 60° square prism for bending sheet metal. The counterpart is an easily adjustable, hardened revolving plate with all required holes and bottom dies for the above-specified pressing tools.
| Filter | Property | Value |
|---|---|---|
| Version | MICRO press | |
| Suitable for | pressing in, pressing out, riveting, imprinting, edging, bending of wires and sheets. Embossing, beading and crimping of easy to form materials |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84623290 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |