27020 | Proxxon
MICRO lathe, 27020, DB 250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.9506 € *
Standard delivery time from the manufacturer is: On Request
Woodturning lathe, 27020, Proxxon
The MICRO woodturning lathe is used to make glasses, cups, saucers, vases and columns for a doll house. In model trains, one can make lighting masts, windows, tanks. Limbs for marionettes and hundreds of classical miniature turning tasks may be carried out with ease. The electronic speed control assists in the lower range in a 'semi-automated' painting process.
Features
- The bed is made from stable, thick-walled aluminium profile
- The stable tool rest is adjustable in all directions
- Tailstock with quill travel
- Ball bearing spindle is bored through at 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MICRO lathe |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84659900 |
| Country of origin | LU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |