24400 | Proxxon
Precision lathe, 24400, PD 400
Order No.: 04L0228
EAN: 4006274244009
MPN:
24400
PD 400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,493.05 € *
Standard delivery time from the manufacturer is: On Request
Precision lathe, 24400, Proxxon
Precision lathe, centre distance 400 mm. Swing 85 mm. Height over cross slide 58 mm. For machining steel, brass, aluminium and plastic. For face and straight turning, taper turning and thread cutting. With an extensive range of system accessories you can also drill, mill and slot.
Features
- Main switch with auto-start protection and emergency off
- Precision lathe chuck as per DIN 6386
- Quick-change tool post with 2 holders
- Aluminium handwheels with adjustable graduated collar made from steel
- Switch for clockwise, off and counter-clockwise rotation
- Selector for auto-feed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision lathe |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84581900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |