24116 | Proxxon
Chip collection tray, for MF 70, FF 230, FF 250/BL, 24116
Order No.: 04L0213
EAN: 4006274241169
MPN:
24116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.0382 € *
Standard delivery time from the manufacturer is: On Request
Chip and drip collecting tray, 24116, Proxxon
Chip and drip collecting tray made of 1.5 mm thick sheet steel, powder-coated. Secure stand due to drill holes (hole centre distance 274 mm) for fastening to a work surface (the use of steel sleeves keeps the tray tightly sealed). Measurements: L 388, W 308, H 24 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | chip collection tray | |
| Suitable for | MF 70, FF 230, FF 250/BL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |