24108 | Proxxon
Fine milling machine, 24108, FF 230
Order No.: 04L0209
EAN: 4006274241084
MPN:
24108
FF 230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
853.7060 € *
Standard delivery time from the manufacturer is: On Request
Milling machine, 24108, Proxxon
Milling machine, the headstock swivels through 360°, indicated on a scale. Height is adjusted via a zero adjustable handwheel, also used as fine feed when milling (one revolution equals 1mm travel). The quill and headstock may be locked in position, essential when milling. The powerful motor effects drive via a poly-V belt, yielding high torques, especially at lower speeds.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fine milling machine |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84596910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |