24038 | Proxxon
Collet chuck device, for PD 250/E, 24038
Order No.: 04L0202
EAN: 4006274240384
MPN:
24038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.8158 € *
Standard delivery time from the manufacturer is: On Request
Collet chuck device, 24038, Proxxon
Collet chuck device for extreme true concentric accuracy. For high precision machining of round parts. The collet set is mounted instead of the lathe chuck. With 8 collets (2-2.5-3-4-5-6-8 and 10 mm).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | collet chuck device | |
| Suitable for | PD 250/E |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84662091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |