24014 | Proxxon
Center turning device, for PD 250/E, 24014
Order No.: 04L0196
EAN: 4006274240148
MPN:
24014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.6034 € *
Standard delivery time from the manufacturer is: On Request
Centre turning attachment, 24014, Proxxon
Centre turning attachment, for highest accuracy with high rotational precision. This includes: 1 face plate, 2 fixed centres (MK 2 and MK 1/short) and 1 drive dog.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | center turning device | |
| Suitable for | PD 250/E |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84663000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |