24008 | Proxxon
Chip collection tray, for PD 250/E, 24008
Order No.: 04L0194
EAN: 4006274240087
MPN:
24008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
167.0403 € *
Standard delivery time from the manufacturer is: On Request
Chip collecting tray, 24008, Proxxon
Chip collecting tray made from 1.5 mm thick sheet metal, powder coated. Bevelled edges at the front and back allow slight clean-ing. Mounting hole and raised base to secure lathe are pre-drilled. L 550 x W 240 x H 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | chip collection tray | |
| Suitable for | PD 250/E |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84669360 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |