20200 | Proxxon
Milling system, for BFB 2000, KT 150, MB 200, KT 70, FF 500/BL, 20200, UF/E
Order No.: 04L0004
EAN: 4006274202009
MPN:
20200
UF/E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
284.41 € *
Standard delivery time from the manufacturer is: On Request
Universal milling system, 20200, Proxxon
Variable speed pre-selection from 10,000 to 30,000rpm and digital speed indication. The sophisticated control via rotor position and speed sensors guarantees high torque also in the lower speed range. Machine base made of die-cast aluminium with 20mm MICROMOT standard collar and 43mm European standard spindle collar. Triple ball bearing spindle for high concentric accuracy and smooth running.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | milling system | |
| Suitable for | BFB 2000, KT 150, MB 200, KT 70, FF 500/BL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LU |
| Customs tariff number | 84592900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |