27130 | Proxxon
MICRO heat gun MH 550
Unit Price (€ / pc.)
54.9066 € *
Available: 2 pcs.
Heat gun, 27130, Proxxon
The 27130 heat gun is used for shrinking sleeves, shaping and welding plastics, soldering and de-soldering of electronic components, removing layers of paint and varnish without aggressive chemicals, for applying and removing films (stickers).
A powerful heating element ensures a consistent temperature in 2 stages with an air flow of approx. 180l/min. Installed thermostat as security against overheating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heat gun | |
| min. operating temperature | 350 °C | |
| max. operating temperature | 550 °C | |
| Power | 500 W | |
| Air flow rate | 180 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |