27084 | Proxxon
Hot wire cutter THERMOCUT 650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.2484 € *
Standard delivery time from the manufacturer is: On Request
Hot wire cutter, 27084, Proxxon
The 27084 Hot wire cutter is uded for architects, designers, artists, in prototype construction, insulation work and, not least, for classical model building (railroads, airplanes, boats). Adjustable cutting length of 400-650 mm. Cutting depth (throat capacity) 200 mm. Depending on the material the cutting wire temperature is pre-selected using the practical control knob and remains stable while working.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot wire cutter | |
| Rated voltage | 230 V | |
| Power | 50 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85167970 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |