28194 | Proxxon
Glue sticks for HKP 220, 7 mm, 12 pcs., package with 12 pieces
Order No.: 04L0307
EAN: 4006274281943
MPN:
28194
Unit Price (€ / pck.)
1.9635 € *
Available: 14 pck.
Glue sticks, 28194, Proxxon
Glue sticks Ø 7mm, length 100 mm, colourless.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | glue sticks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35069900 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |