28592 | Proxxon
Engraving tool GG 12
Order No.: 04L0366
EAN: 4006274285927
MPN:
28592
GG 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8258 € *
Standard delivery time from the manufacturer is: On Request
Engraving tool, 28592, Proxxon
Engraving tool includes 1 diamond bit (spherical head, 1.8 mm). For operation a mains adapter is required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 230 V | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84672985 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |