29096 | Proxxon
Polishing sponge, Ø 50 mm, conical, 29096, package with 2 pieces
Order No.: 04L0488
EAN: 4006274290969
MPN:
29096
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.545 € *
Available: 2 pck.
Professional polishing sponges, 29096, Proxxon
Professional polishing sponges for applying the polishing emulsion to painted and metal surfaces with subsequent polishing. With hook and loop fastening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | polishing sponge | |
| Version | 2 pieces | |
| Head shape | conical | |
| diameter | 50 mm | |
| Grit | hard |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 39211310 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |