29077 | Proxxon
Polishing sponge, Ø 30 mm, conical, 29077
Order No.: 04L0484
EAN: 4006274290778
MPN:
29077
As a private customer, you can buy this item as soon as we have it back in stock.
Professional polishing sponges, 29077, Proxxon
Professional polishing sponges for applying the polishing emulsion to painted and uncoated metal surfaces and for subsequent polishing. With hook and loop fastening.
Technical specifications
Filter | Property | Value |
---|---|---|
Head shape | conical | |
diameter | 30 mm | |
Product type | polishing sponge | |
Version | 2 pieces | |
Grit | medium |
Download
Logistics
Property | Value |
---|---|
Country of origin | NL |
Customs tariff number | 39211310 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |