29076 | Proxxon
Polishing sponge, Ø 30 mm, conical, 29076
Order No.: 04L0483
EAN: 4006274290761
MPN:
29076
Professional polishing sponges, 29076, Proxxon
Professional polishing sponges for applying the polishing emulsion to painted and uncoated metal surfaces and for subsequent polishing. With hook and loop fastening.
Technical specifications
Filter | Property | Value |
---|---|---|
Head shape | conical | |
diameter | 30 mm | |
Product type | polishing sponge | |
Version | 2 pieces | |
Grit | hard |
Download
Logistics
Property | Value |
---|---|
Country of origin | NL |
Customs tariff number | 39211310 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |