29068 | Proxxon

Eraser disc, Ø 50 mm, disc, 29068

Order No.: 04L0480
EAN: 4006274290686
MPN:
29068
29068 Proxxon Drills, Mills, Mounted Points, Cutting Discs Image 1
29068 Proxxon Drills, Mills, Mounted Points, Cutting Discs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.7219 €

Eraser disc, 29068, Proxxon

Eraser disc used for removal of glue residual, foil or other superficial pollutants. Ideal for removing glue residues from balancing weights on light alloy rims.

Technical specifications
Filter Property Value
Product type eraser disc
Head shape disc
diameter 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 68042230
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes