29064 | Proxxon
Rasp cutter, Ø 4 mm, shaft Ø 3.2 mm, needle, tungsten carbide, 29064
Order No.: 04L0479
EAN: 4006274290648
MPN:
29064
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7433 € *
Standard delivery time from the manufacturer is: 1 Week
Rasp cutter, 29064, Proxxon
Rasp cutter for sculpting, cleaning and smoothing wood and fibre glass. The material can be removed precisely and without physical effort. High stability and easy to clean with a Bunsen burner. Also for use on rubber, foam and silicone.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rasp cutter | |
| Head shape | needle | |
| diameter | 4 mm | |
| Material | tungsten carbide | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82077090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |