29062 | Proxxon
Rasp cutter, Ø 8 mm, shaft Ø 3.2 mm, cone point, tungsten carbide, 29062
Order No.: 04L0478
EAN: 4006274290624
MPN:
29062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2657 € *
Available: 1 pcs.
Rasp cutter, 29062, Proxxon
Rasp cutter for sculpting, cleaning and smoothing wood and fibre glass. The material can be removed precisely and without physical effort. High stability and easy to clean with a Bunsen burner. Also for use on rubber, foam and silicone.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rasp cutter | |
| Head shape | cone point | |
| diameter | 8 mm | |
| Material | tungsten carbide | |
| Shaft Diameter | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82077090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |