28984 | Proxxon
Sanding fan, Ø 20 mm, shaft Ø 3 mm, corundum, 28984
Order No.: 04L0475
EAN: 4006274289840
MPN:
28984
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 1 Week
Flap wheel, 28984, Proxxon
Flap wheel of standard corundum. Elastic and adapt to the contours of the work piece being processed. For machining inaccessible spots. Shaft Ø 3.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding fan | |
| diameter | 20 mm | |
| Grit | 120 | |
| Abrasive Material | corundum | |
| Shaft Diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |