28983 | Proxxon
Grinding disc, Ø 18 mm, shaft Ø 3 mm, 28983, package with 20 pieces
Order No.: 04L0474
EAN: 4006274289833
MPN:
28983
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.7124 € *
Standard delivery time from the manufacturer is: On Request
Sanding discs, 28983, Proxxon
Sanding disc made of normal corundum. 5 pieces each with grit size 120 and 150.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grinding disc | |
| Version | 10 pieces | |
| diameter | 18 mm | |
| Grit | 120, 150 | |
| Shaft Diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 68051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |