28978 | Proxxon
Sanding belt, Ø 14 mm, shaft Ø 3 mm, cylinder, 28978, package with 10 pieces
Order No.: 04L0469
EAN: 4006274289789
MPN:
28978
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
7.4613 € *
Standard delivery time from the manufacturer is: On Request
Sanding cap, 28978, Proxxon
Sanding cap made of standard corundum. The sanding compounds have a tough consistency and different grits for preliminary and refinishing work. Extreme toughness. For sanding, smoothing and polishing of malleable cast iron, grey cast iron, stainless steel, steel, non-ferrous metals, wood and plastic. Can also be used for chamfering. Adapt the rotational speed to the material to be sanded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sanding belt | |
| Version | 10 pieces | |
| Head shape | cylinder | |
| diameter | 14 mm | |
| Grit | 120 | |
| Shaft Diameter | 3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 68051000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |