28962 | Proxxon
Wheel brush, Ø 22 mm, shaft Ø 2.35 mm, disc, brass, 28962, package with 5 pieces
Order No.: 04L0467
EAN: 4006274289628
MPN:
28962
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.8893 € *
Available: 20 pck.
Wheel brush, 28962, Proxxon
Brass brush ideal for working on brass, brass alloys, copper, precious metals, semiprecious stones, plastic and wood. For cleaning of electronic components and circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wheel brush | |
| Version | 5 pieces + 1 carrier | |
| Head shape | disc | |
| diameter | 22 mm | |
| Material | brass | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |