28961 | Proxxon
Brush, shaft Ø 2.35 mm, thickness 8 mm, brass, 28961, package with 2 pieces
Order No.: 04L0466
EAN: 4006274289611
MPN:
28961
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.5343 € *
Standard delivery time from the manufacturer is: On Request
Cleaning brush, 28961, Proxxon
Brass brush ideal for working on brass, brass alloys, copper, precious metals, semiprecious stones, plastic and wood. For cleaning of electronic components and circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush | |
| Version | 2 pieces | |
| Thickness | 8 mm | |
| Material | brass | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |