28956 | Proxxon
Wheel brush, Ø 22 mm, shaft Ø 2.35 mm, stainless steel, 28956, package with 5 pieces
Order No.: 04L0464
EAN: 4006274289567
MPN:
28956
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
10.1864 € *
Standard delivery time from the manufacturer is: On Request
Wheel brush, 28956, Proxxon
Stainless steel brush for cleaning, brushing and cleansing stainless steel. Remove cinders and scales on stainless steel welding seams and soldering points. Can also be used on aluminium and non-ferrous heavy metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wheel brush | |
| Version | 5 pieces + 1 carrier | |
| diameter | 22 mm | |
| Material | stainless steel | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |