28955 | Proxxon
Brush, Ø 8 mm, shaft Ø 2.35 mm, stainless steel, 28955, package with 2 pieces
Order No.: 04L0463
EAN: 4006274289550
MPN:
28955
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
4.3197 € *
Standard delivery time from the manufacturer is: 1 Week
Cleaning brush, 28955, Proxxon
Stainless steel brush for cleaning, brushing and cleansing stainless steel. Remove cinders and scales on stainless steel welding seams and soldering points. Can also be used on aluminium and non-ferrous heavy metal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | brush | |
| Version | 2 pieces | |
| diameter | 8 mm | |
| Material | stainless steel | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |