28953 | Proxxon
Cup brush, shaft Ø 2.35 mm, thickness 13 mm, steel, 28953, package with 2 pieces
Order No.: 04L0462
EAN: 4006274289536
MPN:
28953
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.0932 € *
Available: 3 pck.
Cleaning brush, 28953, Proxxon
Steel brush, high quality components for best operation. For cleaning, removing rust, sanding, frosting, roughening, rounding-off, etc. of metal, cast iron, plastic, stone and wood. Shaft of Ø 2.35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cup brush | |
| Version | 2 pieces | |
| Thickness | 13 mm | |
| Material | steel | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |