28952 | Proxxon
Wheel brush, shaft Ø 2.35 mm, disc, steel, 28952, package with 5 pieces
Order No.: 04L0461
EAN: 4006274289529
MPN:
28952
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.8893 € *
Available: 1 pck.
Cleaning brush, 28952, Proxxon
Steel brush, high quality components for best operation. For cleaning, removing rust, sanding, frosting, roughening, rounding-off, etc. of metal, cast iron, plastic, stone and wood. Shaft of Ø 2.35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wheel brush | |
| Version | 5 pieces + 1 carrier | |
| Head shape | disc | |
| Material | steel | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96035000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |