28874 | Proxxon
HSS twist drill kit, special steel, DIN 338, 28874
Order No.: 04L0454
EAN: 4006274288744
MPN:
28874
Unit Price (€ / pc.)
4.5696 € *
Available: 1 pcs.
HSS twist drill set, 28874, Proxxon
10-piece set for drilling non-ferrous metal, steel and stainless steel. In labelled cassette with fold back and stand function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill kit | |
| Version | 10 pieces | |
| Material | special steel | |
| Standard number | DIN 338 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075050 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |