28856 | Proxxon
HSS twist drill, thickness 1.2 mm, special steel, 28856, package with 3 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.7961 € *
Standard delivery time from the manufacturer is: On Request
Drill bits, 28856, Proxxon
HSS drill bit, purpose-made stable construction with high concentricity. Shaft and bit are manufactured from a one-piece blank. High hardness for optimum life expectancy and elasticity. For drilling metal, non-ferrous metals, plastic, PC cards and wood.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HSS twist drill | |
| Version | 3 pieces | |
| Thickness | 1.2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82075050 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |