28840 | Proxxon
Cutting disc, Ø 20 mm, shaft Ø 2.35 mm, disc, diamond-coated, 28840
Order No.: 04L0445
EAN: 4006274288409
MPN:
28840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9861 € *
Available: 3 pcs.
Cutting disc, 28840, Proxxon
Diamond cutting disc for cutting and sanding of porcelain, ceramics, glass fibre boards, plastic and nonferrous metals. Shaft of Ø 2.35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Version | incl. 1 carrier | |
| Head shape | disc | |
| diameter | 20 mm | |
| Material | diamond-coated | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82023900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |