28838 | Proxxon
Cutting disc, Ø 20 mm, shaft Ø 2.35 mm, disc, tungsten carbide, 28838
Order No.: 04L0444
EAN: 4006274288386
MPN:
28838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: On Request
Cutting disc, 28838, Proxxon
Tungsten carbide cutting disc for cutting and profiling wood, CFK, GRP, rubber, silicone. Cooling holes reduce heating up. Shaft Ø 2.35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Version | incl. 1 carrier | |
| Head shape | disc | |
| diameter | 20 mm | |
| Material | tungsten carbide | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82023900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |