28824 | Proxxon
Sandpaper for the PS 13, 240 grit,, package with 3 pieces
Order No.: 04L0441
EAN: 4006274288249
MPN:
28824
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.3669 € *
Standard delivery time from the manufacturer is: On Request
Sandpaper, 28824, Proxxon
Three sheets, each with 20 pads in different shapes. Silicon carbide, self-adhesive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement sandpaper | |
| Grit | 240 | |
| Abrasive Material | silicon carbide |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68051000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |