28822 | Proxxon
Sandpaper for the PS 13, 180 grit, package with 3 pieces
Order No.: 04L0440
EAN: 4006274288225
MPN:
28822
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.3669 € *
Standard delivery time from the manufacturer is: On Request
Sandpaper, 28822, Proxxon
Three sheets, each with 20 pads in different shapes. Silicon carbide, self-adhesive.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement sandpaper | |
| Grit | 180 | |
| Abrasive Material | silicon carbide |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 68051000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |