28821 | Proxxon
Cutting disc, Ø 38 mm, thickness 0.7 mm, disc, 28821, package with 25 pieces
Order No.: 04L0439
EAN: 4006274288218
MPN:
28821
Unit Price (€ / pck.)
6.1523 € *
Available: 4 pck.
Cutting discs, 28821, Proxxon
Corundum cutting discs used to part alloys and metals, stainless steels and non-ferrous metals. Can also be used for cutting wood and plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Version | 25 pieces | |
| Head shape | disc | |
| diameter | 38 mm | |
| Thickness | 0.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68042218 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |