28820 | Proxxon
Cutting disc, Ø 38 mm, shaft Ø 2.35 mm, thickness 0.7 mm, disc, 28820, package with 5 pieces
Order No.: 04L0438
EAN: 4006274288201
MPN:
28820
Unit Price (€ / pck.)
2.6180 € *
Available: 7 pck.
Cutting discs, 28820, Proxxon
Corundum cutting discs used to part alloys and metals, stainless steels and non-ferrous metals. Can also be used for cutting wood and plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting disc | |
| Version | 5 parts + 1 carrier | |
| Head shape | disc | |
| diameter | 38 mm | |
| Thickness | 0.7 mm | |
| Shaft Diameter | 2.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 68042230 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |